
VIDEO-DC-MIPITX | |
|---|---|
DigiKey Part Number | 150-VIDEO-DC-MIPITX-ND |
Manufacturer | |
Manufacturer Product Number | VIDEO-DC-MIPITX |
Description | MIPI TRANSMIT FMC CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FPGA Mezzanine Card (FMC) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 002,24000 Kč | 9 002,24 Kč |
| Unit Price without VAT: | 9 002,24000 Kč |
|---|---|
| Unit Price with VAT: | 10 892,71040 Kč |



