
USB7205C-I/KDX | |
|---|---|
DigiKey Part Number | 150-USB7205C-I/KDX-ND |
Manufacturer | |
Manufacturer Product Number | USB7205C-I/KDX |
Description | USB3.1 GEN2 HUB_NO PD_NO TYPE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller I2C Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7205C-I/KDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 25 | 202,63080 Kč | 5 065,77 Kč |
| 100 | 195,80640 Kč | 19 580,64 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |



