USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, SPI, USB Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB7006-I/KDX

DigiKey Part Number
150-USB7006-I/KDX-ND
Manufacturer
Manufacturer Product Number
USB7006-I/KDX
Description
USB3.1 GEN1 HUB WITHOUT PD, 6-PO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, SPI, USB Interface 100-VQFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
USB7006-I/KDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
GPIO, I2C, SPI, USB
Standards
USB 2.0, USB 3.2
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-VQFN (12x12)
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1178,69000 Kč178,69 Kč
25149,08600 Kč3 727,15 Kč
100143,83630 Kč14 383,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,69000 Kč
Unit Price with VAT:216,21490 Kč