USB Hub Controller USB 3.1 USB Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB7002T/KDX

DigiKey Part Number
USB7002T/KDXTR-ND - Tape & Reel (TR)
USB7002T/KDXCT-ND - Cut Tape (CT)
USB7002T/KDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB7002T/KDX
Description
IC USB 3.1 GEN 1 4 PORT 100VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 3.1 USB Interface 100-VQFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
USB7002T/KDX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
Microchip Technology
Standards
USB 3.1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
100-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
100-VQFN (12x12)
DigiKey Programmable
Not Verified
Grade
Automotive
Protocol
USB
Qualification
AEC-Q100
Function
Hub Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,55000 Kč154,55 Kč
25152,27760 Kč3 806,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500124,41315 Kč311 032,88 Kč
Manufacturers Standard Package
Unit Price without VAT:154,55000 Kč
Unit Price with VAT:187,00550 Kč