
USB5806CT/KD | |
|---|---|
DigiKey Part Number | USB5806CT/KDTR-ND - Tape & Reel (TR) USB5806CT/KDCT-ND - Cut Tape (CT) USB5806CT/KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5806CT/KD |
Description | IC USB HUB CNTRL I2C/SPI 100VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB5806CT/KD Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB5807CT/KD | Microchip Technology | 2 275 | USB5807CT/KDCT-ND | 6,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 25 | 164,49000 Kč | 4 112,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 134,38720 Kč | 335 968,00 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |

