
USB5742BT/2GX01 | |
|---|---|
DigiKey Part Number | 150-USB5742BT/2GX01TR-ND - Tape & Reel (TR) 150-USB5742BT/2GX01CT-ND - Cut Tape (CT) 150-USB5742BT/2GX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5742BT/2GX01 |
Description | USB3.0 2 PORTS HUB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 SMBus Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | SMBus | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,25000 Kč | 101,25 Kč |
| 25 | 84,41040 Kč | 2 110,26 Kč |
| 100 | 81,56880 Kč | 8 156,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,65345 Kč | 232 960,35 Kč |
| Unit Price without VAT: | 101,25000 Kč |
|---|---|
| Unit Price with VAT: | 122,51250 Kč |


