USB3503T/ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3503/ML

DigiKey Part Number
USB3503/ML-ND
Manufacturer
Manufacturer Product Number
USB3503/ML
Description
IC HUB CTLR USB 2.0 HSIC 32QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 32-SQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
USB3503/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
-
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-SQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 243
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,04000 Kč73,04 Kč
2560,83440 Kč1 520,86 Kč
10058,94000 Kč5 894,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,04000 Kč
Unit Price with VAT:88,37840 Kč