Transceiver USB 2.0 25-BGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3317C-GJ-TR

DigiKey Part Number
150-USB3317C-GJ-TR-ND - Tape & Reel (TR)
150-USB3317C-GJ-TRCT-ND - Cut Tape (CT)
150-USB3317C-GJ-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3317C-GJ-TR
Description
IC TXRX USB 2.0 FLEXPWR 25BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transceiver USB 2.0 25-BGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
USB3317C-GJ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-VFBGA
Supplier Device Package
25-BGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 514
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
2536,11640 Kč902,91 Kč
10032,96690 Kč3 296,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00032,96702 Kč131 868,08 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč