24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3310C-CP-TR

DigiKey Part Number
150-USB3310C-CP-TR-ND - Tape & Reel (TR)
150-USB3310C-CP-TRCT-ND - Cut Tape (CT)
150-USB3310C-CP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3310C-CP-TR
Description
IC TRANSCEIVER HALF 1/1 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
USB3310C-CP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,42000 Kč36,42 Kč
2530,52240 Kč763,06 Kč
10027,78600 Kč2 778,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00027,78621 Kč138 931,05 Kč
Manufacturers Standard Package
Unit Price without VAT:36,42000 Kč
Unit Price with VAT:44,06820 Kč