
USB2660I-JZX-03-TR | |
|---|---|
DigiKey Part Number | 150-USB2660I-JZX-03-TR-ND - Tape & Reel (TR) 150-USB2660I-JZX-03-TRCT-ND - Cut Tape (CT) 150-USB2660I-JZX-03-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2660I-JZX-03-TR |
Description | IC INTERFACE SPECIALIZED 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | USB2660I-JZX-03-TR Models |
Category | Package / Case 64-VFQFN Exposed Pad |
Manufacturer Microchip Technology | Supplier Device Package 64-QFN (9x9) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Desktop, Notebook PCs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 25 | 133,37520 Kč | 3 334,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 108,96999 Kč | 326 909,97 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |


