
USB2642T/ML | |
|---|---|
DigiKey Part Number | 150-USB2642T/MLTR-ND - Tape & Reel (TR) 150-USB2642T/MLCT-ND - Cut Tape (CT) 150-USB2642T/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2642T/ML |
Description | IC INTERFACE SPECIALIZED 48QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB2642T/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller | |
Interface | USB | |
Voltage - Supply | 3.3V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,49000 Kč | 105,49 Kč |
| 25 | 88,00920 Kč | 2 200,23 Kč |
| 100 | 85,04450 Kč | 8 504,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,04452 Kč | 212 611,30 Kč |
| Unit Price without VAT: | 105,49000 Kč |
|---|---|
| Unit Price with VAT: | 127,64290 Kč |


