
USB2512BI-AEZG-TR | |
|---|---|
DigiKey Part Number | USB2512BI-AEZG-TR-ND - Tape & Reel (TR) USB2512BI-AEZG-CT-ND - Cut Tape (CT) USB2512BI-AEZG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2512BI-AEZG-TR |
Description | IC CONTROLLER USB 36QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2512BI-AEZG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 25 | 52,07520 Kč | 1 301,88 Kč |
| 100 | 50,39520 Kč | 5 039,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,39520 Kč | 151 185,60 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

