


USB2412-DZK-TR | |
|---|---|
DigiKey Part Number | USB2412-DZK-TR-ND - Tape & Reel (TR) USB2412-DZK-CT-ND - Cut Tape (CT) USB2412-DZK-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2412-DZK-TR |
Description | IC USB 2.0 HS HUB CTRLR 28QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | USB2412-DZK-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 25 | 50,76480 Kč | 1 269,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 43,04594 Kč | 215 229,70 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |











