
UCS2113-1-V/G4 | |
---|---|
DigiKey Part Number | UCS2113-1-V/G4-ND |
Manufacturer | |
Manufacturer Product Number | UCS2113-1-V/G4 |
Description | IC PWR SWITCH 1:1 20QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | I2C, SMBus | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 40mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,91000 Kč | 67,91 Kč |
25 | 56,44920 Kč | 1 411,23 Kč |
100 | 54,93910 Kč | 5 493,91 Kč |
Unit Price without VAT: | 67,91000 Kč |
---|---|
Unit Price with VAT: | 82,17110 Kč |