
UC3845ADM-TR | |
|---|---|
DigiKey Part Number | UC3845ADM-TRTR-ND - Tape & Reel (TR) UC3845ADM-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UC3845ADM-TR |
Description | IC REG CTRLR BUCK/BOOST 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Buck, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 25 | 112,69200 Kč | 2 817,30 Kč |
| 100 | 102,80620 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 84,77210 Kč | 16 954,42 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |

