80C51 87C Microcontroller IC 8-Bit 40/30MHz 32KB (32K x 8) OTP 44-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS87C58X2-VCC

DigiKey Part Number
TS87C58X2-VCC-ND
Manufacturer
Manufacturer Product Number
TS87C58X2-VCC
Description
IC MCU 8BIT 32KB OTP 44PQFP
Customer Reference
Detailed Description
80C51 87C Microcontroller IC 8-Bit 40/30MHz 32KB (32K x 8) OTP 44-PQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tray
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
80C51
Operating Temperature
0°C ~ 70°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
40/30MHz
Supplier Device Package
44-PQFP
Connectivity
UART/USART
Package / Case
44-QFP
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.