P-Channel 60 V 320mA (Tj) 1W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP0606N3-G-P003

DigiKey Part Number
TP0606N3-G-P003-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TP0606N3-G-P003
Description
MOSFET P-CH 60V 320MA TO92-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 320mA (Tj) 1W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TP0606N3-G-P003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 750mA, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,75888 Kč23 517,76 Kč
Manufacturers Standard Package
Unit Price without VAT:11,75888 Kč
Unit Price with VAT:14,22824 Kč