
TN2540N8-G | |
|---|---|
DigiKey Part Number | TN2540N8-GTR-ND - Tape & Reel (TR) TN2540N8-GCT-ND - Cut Tape (CT) TN2540N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2540N8-G |
Description | MOSFET N-CH 400V 260MA TO243AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 260mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | TN2540N8-G Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 125 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-243AA (SOT-89) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 25 | 28,97720 Kč | 724,43 Kč |
| 100 | 26,66750 Kč | 2 666,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,66757 Kč | 53 335,14 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


