
TN0104N8-G | |
|---|---|
DigiKey Part Number | TN0104N8-GTR-ND - Tape & Reel (TR) TN0104N8-GCT-ND - Cut Tape (CT) TN0104N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN0104N8-G |
Description | MOSFET N-CH 40V 630MA TO243AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 630mA (Tj) 1.6W (Tc) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | TN0104N8-G Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 500µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 70 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-243AA (SOT-89) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 25 | 24,40080 Kč | 610,02 Kč |
| 100 | 22,73250 Kč | 2 273,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,73250 Kč | 45 465,00 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


