Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN75-3.3MUA713

DigiKey Part Number
TCN75-3.3MUA713TR-ND - Tape & Reel (TR)
TCN75-3.3MUA713CT-ND - Cut Tape (CT)
TCN75-3.3MUA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN75-3.3MUA713
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TCN75-3.3MUA713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±3°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C ~ 100°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C
Supplier Device Package
8-MSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
8 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCN75-3.3MUAMicrochip Technology114TCN75-3.3MUA-ND35,49000 KčDirect
DS1631AU+Analog Devices Inc./Maxim Integrated843DS1631AU+-ND149,30000 KčSimilar
DS1631AU+T&RAnalog Devices Inc./Maxim Integrated3 867DS1631AU+CT-ND147,62000 KčSimilar
DS1631U+Analog Devices Inc./Maxim Integrated615DS1631U+-ND151,19000 KčSimilar
DS1631U+T&RAnalog Devices Inc./Maxim Integrated2 425DS1631U+T&RCT-ND147,62000 KčSimilar
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
2534,69720 Kč867,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,34730 Kč70 868,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč