
TC9400COD713 | |
|---|---|
DigiKey Part Number | TC9400COD713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC9400COD713 |
Description | IC F/V & V/F CONV 100KHZ 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC9400COD713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 100 kHz | |
Full Scale | ±40ppm/°C | |
Linearity | ±0.05% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 191,29218 Kč | 497 359,67 Kč |
| Unit Price without VAT: | 191,29218 Kč |
|---|---|
| Unit Price with VAT: | 231,46354 Kč |




