
TC8220K6-G | |
|---|---|
DigiKey Part Number | TC8220K6-GTR-ND - Tape & Reel (TR) TC8220K6-GCT-ND - Cut Tape (CT) TC8220K6-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC8220K6-G |
Description | MOSFET 2N/2P-CH 200V 12DFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V Surface Mount 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TC8220K6-G Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Manufacturer Microchip Technology | Input Capacitance (Ciss) (Max) @ Vds 56pF @ 25V, 75pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 12-VFDFN Exposed Pad |
Configuration 2 N and 2 P-Channel | Supplier Device Package 12-DFN (4x4) |
Drain to Source Voltage (Vdss) 200V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 25 | 44,93560 Kč | 1 123,39 Kč |
| 100 | 44,65640 Kč | 4 465,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 40,73631 Kč | 134 429,82 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |



