
TC74A4-3.3VCTTR | |
|---|---|
DigiKey Part Number | TC74A4-3.3VCTTR-ND - Tape & Reel (TR) TC74A4-3.3VCTCT-ND - Cut Tape (CT) TC74A4-3.3VCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74A4-3.3VCTTR |
Description | SENSOR DIGITAL -40C-125C SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC74A4-3.3VCTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 7 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C ~ 85°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 19,59740 Kč | 1 959,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,26826 Kč | 54 804,78 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |





