Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74A2-3.3VAT

DigiKey Part Number
TC74A2-3.3VAT-ND
Manufacturer
Manufacturer Product Number
TC74A2-3.3VAT
Description
SENSOR DIGITAL -40C-125C TO220-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TC74A2-3.3VAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Standby Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tube
Test Condition
25°C ~ 85°C (0°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Through Hole
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
TO-220-5
Output Type
I2C/SMBus
Supplier Device Package
TO-220-5
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
7 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,96000 Kč37,96 Kč
2531,49200 Kč787,30 Kč
10028,78060 Kč2 878,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,96000 Kč
Unit Price with VAT:45,93160 Kč