
TC648BEOA | |
|---|---|
DigiKey Part Number | TC648BEOA-ND |
Manufacturer | |
Manufacturer Product Number | TC648BEOA |
Description | IC MOTOR DRIVER 3V-5.5V 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC648BEOA Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Applications Fan Controller |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Controller - Speed | Supplier Device Package 8-SOIC |
Output Configuration Pre-Driver - Low Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 25 | 27,92720 Kč | 698,18 Kč |
| 100 | 27,03490 Kč | 2 703,49 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

