Motor Driver Parallel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC647BEOATR

DigiKey Part Number
TC647BEOATR-ND - Tape & Reel (TR)
TC647BEOACT-ND - Cut Tape (CT)
TC647BEOADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC647BEOATR
Description
IC MOTOR DRIVER 3V-5.5V 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC647BEOATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Microchip Technology
Applications
Fan Controller
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Motor Type - AC, DC
Brushless DC (BLDC)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Function
Controller - Speed
Supplier Device Package
8-SOIC
Output Configuration
Pre-Driver - Low Side
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
2534,37800 Kč859,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30028,08482 Kč92 679,91 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč