
TC647BEOATR | |
|---|---|
DigiKey Part Number | TC647BEOATR-ND - Tape & Reel (TR) TC647BEOACT-ND - Cut Tape (CT) TC647BEOADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC647BEOATR |
Description | IC MOTOR DRIVER 3V-5.5V 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC647BEOATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Low Side | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 25 | 28,76720 Kč | 719,18 Kč |
| 100 | 28,08480 Kč | 2 808,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 28,08482 Kč | 92 679,91 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |











