
TC4428AEOA713 | |
|---|---|
DigiKey Part Number | TC4428AEOA713TR-ND - Tape & Reel (TR) TC4428AEOA713CT-ND - Cut Tape (CT) TC4428AEOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4428AEOA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4428AEOA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 25 | 28,15480 Kč | 703,87 Kč |
| 100 | 25,44370 Kč | 2 544,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 25,44371 Kč | 83 964,24 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |

