TC4427AVUA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 38,63632 Kč
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4427AVUA

DigiKey Part Number
TC4427AVUA-ND
Manufacturer
Manufacturer Product Number
TC4427AVUA
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC4427AVUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
25ns, 25ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30038,63633 Kč11 590,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,63633 Kč
Unit Price with VAT:46,74996 Kč