Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4426COA713

DigiKey Part Number
TC4426COA713TR-ND - Tape & Reel (TR)
TC4426COA713CT-ND - Cut Tape (CT)
TC4426COA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4426COA713
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC4426COA713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
19ns, 19ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC4426ACOA713Microchip Technology3 854TC4426ACOA713CT-ND34,02000 KčDirect
TC4426COAMicrochip Technology610TC4426COA-ND34,02000 KčDirect
MIC4423YMMicrochip Technology113576-2322-ND43,26000 KčSimilar
MIC4423YM-TRMicrochip Technology12 505MIC4423YM-CT-ND43,26000 KčSimilar
MIC4426YMMicrochip Technology5 148576-1523-5-ND27,51000 KčSimilar
In-Stock: 2 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
2528,34720 Kč708,68 Kč
10025,61760 Kč2 561,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30025,61756 Kč84 537,95 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč