TC4422AVMF713 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 265
Unit Price: 58,32000 Kč
Datasheet
24AA512T-I/MF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4422AVMF713

DigiKey Part Number
TC4422AVMF713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC4422AVMF713
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
TC4422AVMF713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
10A, 10A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
38ns, 33ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN-S (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30044,36803 Kč146 414,50 Kč
Manufacturers Standard Package
Unit Price without VAT:44,36803 Kč
Unit Price with VAT:53,68532 Kč