Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC426COA713

DigiKey Part Number
TC426COA713TR-ND - Tape & Reel (TR)
TC426COA713CT-ND - Cut Tape (CT)
TC426COA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC426COA713
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC426COA713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
30ns, 30ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC426COAMicrochip Technology177TC426COA-ND33,39000 KčDirect
TC4426ACOA713Microchip Technology3 854TC4426ACOA713CT-ND34,02000 KčDirect
MIC4123YMEMicrochip Technology1 939576-1447-ND42,21000 KčSimilar
MIC4423YMMicrochip Technology113576-2322-ND43,26000 KčSimilar
MIC4423YM-TRMicrochip Technology12 505MIC4423YM-CT-ND43,26000 KčSimilar
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
2527,71720 Kč692,93 Kč
10024,98760 Kč2 498,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30024,98768 Kč82 459,34 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč