
TC2320TG-G | |
|---|---|
DigiKey Part Number | TC2320TG-GTR-ND - Tape & Reel (TR) TC2320TG-GCT-ND - Cut Tape (CT) TC2320TG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2320TG-G |
Description | MOSFET N/P-CH 200V 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC2320TG-G Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Manufacturer Microchip Technology | Input Capacitance (Ciss) (Max) @ Vds 110pF @ 25V, 125pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Configuration N and P-Channel | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 200V | Base Product Number |
Rds On (Max) @ Id, Vgs 7Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 25 | 34,05040 Kč | 851,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 30,86725 Kč | 101 861,92 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


