



TC1320EOA | |
|---|---|
DigiKey Part Number | TC1320EOA-ND |
Manufacturer | |
Manufacturer Product Number | TC1320EOA |
Description | IC DAC 8BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1320EOA Models |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±0.8 (Max) |
Number of Bits 8 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 25 | 32,75680 Kč | 818,92 Kč |
| 100 | 30,97210 Kč | 3 097,21 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


