Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1270ASVRCTR

DigiKey Part Number
TC1270ASVRCTR-ND - Tape & Reel (TR)
TC1270ASVRCCT-ND - Cut Tape (CT)
TC1270ASVRCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1270ASVRCTR
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
EDA/CAD Models
TC1270ASVRCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
2515,74840 Kč393,71 Kč
10014,27860 Kč1 427,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,27864 Kč42 835,92 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč