
TC1232EOA | |
|---|---|
DigiKey Part Number | TC1232EOA-ND |
Manufacturer | |
Manufacturer Product Number | TC1232EOA |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1232EOA Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 250ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.37V, 4.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1232EOA713 | Microchip Technology | 7 658 | TC1232EOA713CT-ND | 37,12000 Kč | Direct |
| DS1232LPSN-2+ | Analog Devices Inc./Maxim Integrated | 408 | DS1232LPSN-2+-ND | 199,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 25 | 31,28720 Kč | 782,18 Kč |
| 100 | 28,34730 Kč | 2 834,73 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

