Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1232COA713

DigiKey Part Number
TC1232COA713TR-ND - Tape & Reel (TR)
TC1232COA713CT-ND - Cut Tape (CT)
TC1232COA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1232COA713
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC1232COA713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Microchip Technology
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
250ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.37V, 4.62V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC1232COAMicrochip Technology540TC1232COA-ND37,38000 KčDirect
DS1232LPS-2+Analog Devices Inc./Maxim Integrated867DS1232LPS-2+-ND152,66000 KčSimilar
DS1232LPS-2+T&RAnalog Devices Inc./Maxim Integrated3 386DS1232LPS-2+T&RCT-ND137,33000 KčSimilar
MAX1232CSA+TAnalog Devices Inc./Maxim Integrated7 700MAX1232CSA+TCT-ND143,00000 KčParametric Equivalent
In-Stock: 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
2531,28720 Kč782,18 Kč
10028,34730 Kč2 834,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30028,34736 Kč93 546,29 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč