TC1054-2.6VCT713 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,14594 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,14594 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,19613 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,12000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,63961 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,08220 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2 990
Unit Price: 9,37000 Kč
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

TC1054-2.6VCT713

DigiKey Part Number
TC1054-2.6VCT713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1054-2.6VCT713
Description
IC REG LINEAR 2.6V 50MA SOT23-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC1054-2.6VCT713 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 50mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,08220 Kč21 246,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,08220 Kč
Unit Price with VAT:8,56946 Kč