


TC1017-3.3VCTTR | |
|---|---|
DigiKey Part Number | TC1017-3.3VCTTR-ND - Tape & Reel (TR) TC1017-3.3VCTCT-ND - Cut Tape (CT) TC1017-3.3VCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1017-3.3VCTTR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1017-3.3VCTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1315D33-M5T1U3 | ABLIC Inc. | 600 | 1662-2553-1-ND | 24,15000 Kč | Similar |
| S-1333B33-M5T1U3 | ABLIC Inc. | 1 243 | 1662-3077-1-ND | 24,15000 Kč | Similar |
| TLV70233DBVR | Texas Instruments | 14 388 | 296-32415-1-ND | 6,30000 Kč | Similar |
| TLV70233DBVT | Texas Instruments | 6 297 | 296-27895-1-ND | 21,42000 Kč | Similar |
| TPS70633DBVR | Texas Instruments | 17 144 | 296-47244-1-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 9,63810 Kč | 963,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81916 Kč | 26 457,48 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



