

TC1017-2.9VCTTR | |
---|---|
DigiKey Part Number | TC1017-2.9VCTTR-ND - Tape & Reel (TR) TC1017-2.9VCTCT-ND - Cut Tape (CT) TC1017-2.9VCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1017-2.9VCTTR |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1017-2.9VCTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 58dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
25 | 10,20680 Kč | 255,17 Kč |
100 | 9,63390 Kč | 963,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,63388 Kč | 28 901,64 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |