
SYA75604ATWLVAO | |
|---|---|
DigiKey Part Number | 150-SYA75604ATWLVAO-ND |
Manufacturer | |
Manufacturer Product Number | SYA75604ATWLVAO |
Description | IC CLK BUFFER 1:4 250MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HCSL |
Manufacturer Microchip Technology | Frequency - Max 250 MHz |
Packaging Tube | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount, Wettable Flank |
Number of Circuits 1 | Grade Automotive |
Ratio - Input:Output 1:4 | Package / Case 16-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 16-VQFN (3x3) |
Input HCSL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 25 | 49,21880 Kč | 1 230,47 Kč |
| 100 | 47,44630 Kč | 4 744,63 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |

