
SY89855UMG | |
|---|---|
DigiKey Part Number | 576-2101-5-ND |
Manufacturer | |
Manufacturer Product Number | SY89855UMG |
Description | IC MULTIPLEXER 1 X 4:1 32-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY89855UMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,04000 Kč | 129,04 Kč |
| 25 | 107,14440 Kč | 2 678,61 Kč |
| 100 | 97,46150 Kč | 9 746,15 Kč |
| Unit Price without VAT: | 129,04000 Kč |
|---|---|
| Unit Price with VAT: | 156,13840 Kč |



