
SY89833LMG | |
|---|---|
DigiKey Part Number | 576-1433-ND |
Manufacturer | |
Manufacturer Product Number | SY89833LMG |
Description | IC CLK BUFFER 1:4 2GHZ 16MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89833LMG Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:4 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,05000 Kč | 203,05 Kč |
| 25 | 169,24400 Kč | 4 231,10 Kč |
| 100 | 153,91530 Kč | 15 391,53 Kč |
| Unit Price without VAT: | 203,05000 Kč |
|---|---|
| Unit Price with VAT: | 245,69050 Kč |

