
SY88922VKG | |
|---|---|
DigiKey Part Number | 576-2074-5-ND |
Manufacturer | |
Manufacturer Product Number | SY88922VKG |
Description | IC LASER DRVR 2.5GB 5.5V 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V, 4.5V ~ 5.5V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88922VKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 2.5Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply | 25 mA | |
Current - Modulation | 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,15000 Kč | 355,15 Kč |
| 25 | 295,57760 Kč | 7 389,44 Kč |
| 100 | 269,33190 Kč | 26 933,19 Kč |
| Unit Price without VAT: | 355,15000 Kč |
|---|---|
| Unit Price with VAT: | 429,73150 Kč |


