
SY75603BTWL-TR | |
|---|---|
DigiKey Part Number | 150-SY75603BTWL-TR-ND - Tape & Reel (TR) 150-SY75603BTWL-TRCT-ND - Cut Tape (CT) 150-SY75603BTWL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY75603BTWL-TR |
Description | IC CLOCK BUFFER PCIE 16-VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 250MHz 1 Output 16-VQFN (3x3) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250MHz |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Main Purpose PCI Express (PCIe) | Operating Temperature -40°C ~ 105°C (TA) |
Input HCSL | Mounting Type Surface Mount, Wettable Flank |
Output LP-HCSL | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 25 | 15,74000 Kč | 393,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,86128 Kč | 42 442,22 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

