
SY75572LMG-TR | |
---|---|
DigiKey Part Number | SY75572LMG-TR-ND - Tape & Reel (TR) SY75572LMG-CT-ND - Cut Tape (CT) SY75572LMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY75572LMG-TR |
Description | IC CLK BUFFER 2:2 267MHZ 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:2 267 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY75572LMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVDS | |
Output | HCSL, LVDS | |
Frequency - Max | 267 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,78000 Kč | 44,78 Kč |
25 | 37,28560 Kč | 932,14 Kč |
100 | 33,74460 Kč | 3 374,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 33,74481 Kč | 33 744,81 Kč |
Unit Price without VAT: | 44,78000 Kč |
---|---|
Unit Price with VAT: | 54,18380 Kč |