
SY58608UMG | |
|---|---|
DigiKey Part Number | 576-2050-5-ND |
Manufacturer | |
Manufacturer Product Number | SY58608UMG |
Description | IC CLK BUFFER 1:2 3GHZ 16MLF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58608UMG Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVDS |
Series | Frequency - Max 3 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 2.635V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:2 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 25 | 109,81960 Kč | 2 745,49 Kč |
| 100 | 106,03990 Kč | 10 603,99 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |




