Crosspoint Switch 1 x 2:2 16-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58023UMG-TR

DigiKey Part Number
150-SY58023UMG-TR-ND - Tape & Reel (TR)
150-SY58023UMG-TRCT-ND - Cut Tape (CT)
150-SY58023UMG-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY58023UMG-TR
Description
IC CROSSPOINT SWITCH 1X2:2 16MLF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY58023UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1370,40000 Kč370,40 Kč
25308,67080 Kč7 716,77 Kč
100298,17160 Kč29 817,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000298,17160 Kč298 171,60 Kč
Manufacturers Standard Package
Unit Price without VAT:370,40000 Kč
Unit Price with VAT:448,18400 Kč