Clock Fanout Buffer (Distribution), Translator IC 1:4 4 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58021UMG-TR

DigiKey Part Number
SY58021UMG-TR-ND - Tape & Reel (TR)
SY58021UMG-CT-ND - Cut Tape (CT)
SY58021UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY58021UMG-TR
Description
IC CLK BUFFER 1:4 4GHZ 16MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 4 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY58021UMG-TR Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, LVPECL
Manufacturer
Microchip Technology
Output
LVPECL
Series
Frequency - Max
4 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Ratio - Input:Output
1:4
Supplier Device Package
16-MLF® (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY58021UMGMicrochip Technology81576-1535-5-ND3 006,86000 KčParametric Equivalent
SY58022UMGRochester Electronics, LLC1382156-SY58022UMG-ND3 993,77565 KčParametric Equivalent
In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1205,78000 Kč205,78 Kč
25171,88120 Kč4 297,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000156,01577 Kč156 015,77 Kč
Manufacturers Standard Package
Unit Price without VAT:205,78000 Kč
Unit Price with VAT:248,99380 Kč