
SY54017ARMG | |
|---|---|
DigiKey Part Number | 576-3057-ND |
Manufacturer | |
Manufacturer Product Number | SY54017ARMG |
Description | IC MULTIPLEXER DUAL 1X1 16MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 2 Channel 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY54017ARMG Models |
Category | Number of Channels 2 |
Manufacturer Microchip Technology | Voltage - Supply, Single (V+) 1.2V, 1.8V, 2.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Applications Networking | Supplier Device Package 16-MLF® (3x3) |
Multiplexer/Demultiplexer Circuit 2:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 157,15743 Kč | 62 862,97 Kč |
| Unit Price without VAT: | 157,15743 Kč |
|---|---|
| Unit Price with VAT: | 190,16049 Kč |

